RS PRO 820pF Mica Capacitor 500V dc ±1% Tolerance Radial

Documentos Técnicos
Especificações
Brand
RS ProSeries
D
Capacitance
820pF
Voltage
500V dc
Dimensions
16.51 x 5.33 x 12.95mm
Lead Pitch
8.89mm
Construction
Radial
Tolerance
±1%
Depth
5.33mm
Height
12.95mm
Length
16.51mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Detalhes do produto
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Radial Dipped
R$ 791,90
R$ 158,38 Each (In a Pack of 5) (Sem VAT)
5
R$ 791,90
R$ 158,38 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSeries
D
Capacitance
820pF
Voltage
500V dc
Dimensions
16.51 x 5.33 x 12.95mm
Lead Pitch
8.89mm
Construction
Radial
Tolerance
±1%
Depth
5.33mm
Height
12.95mm
Length
16.51mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Detalhes do produto
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.