RS PRO 8500 rpm, 8700 rpm Bench Pillar Drill

Nº de Estoque RS: 506-2968Marca: RS PRO
brand-logo
Ver tudo em Pillar Drills & Bench Drills

Documentos Técnicos

Especificações

Brand

RS Pro

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

85W

Voltage Rating

220 → 240 V, 230 V

Chuck Size

1.0 → 3.2 mm, 1 → 3.2mm

Table Size

220 x 120mm

Maximum Speed

8500 rpm, 8700 rpm

Throat Depth

140mm

Plug Type

Type G - British

País de Origem

Germany

Detalhes do produto

Mini Precision Pillar Drill

Three step aluminium pulley with flat belts. Changing the drive belt position yield speeds of 1,800, 4.700 and 8.500 rpm (triple torque at low speeds), extremely high rational accurancy,30mm feed, practical, adjustable depth gauge, throat depth (column to drill spindle) 140mm.Included: Six triple slit precision collets for shaft sizes 1,0 - 1,5 - 2,0 - 2,4 - 3,0 - 3,2 mm. 3/8" thread for drill chucks

Informações de estoque temporariamente indisponíveis.

R$ 9.976,13

R$ 9.976,13 Each (Sem VAT)

RS PRO 8500 rpm, 8700 rpm Bench Pillar Drill

R$ 9.976,13

R$ 9.976,13 Each (Sem VAT)

RS PRO 8500 rpm, 8700 rpm Bench Pillar Drill
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

85W

Voltage Rating

220 → 240 V, 230 V

Chuck Size

1.0 → 3.2 mm, 1 → 3.2mm

Table Size

220 x 120mm

Maximum Speed

8500 rpm, 8700 rpm

Throat Depth

140mm

Plug Type

Type G - British

País de Origem

Germany

Detalhes do produto

Mini Precision Pillar Drill

Three step aluminium pulley with flat belts. Changing the drive belt position yield speeds of 1,800, 4.700 and 8.500 rpm (triple torque at low speeds), extremely high rational accurancy,30mm feed, practical, adjustable depth gauge, throat depth (column to drill spindle) 140mm.Included: Six triple slit precision collets for shaft sizes 1,0 - 1,5 - 2,0 - 2,4 - 3,0 - 3,2 mm. 3/8" thread for drill chucks