Documentos Técnicos
Especificações
Brand
RS ProSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
12W
Frequency Type
Full Range
Diameter
87mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Waterproof
Yes
Length
87mm
Width
87mm
Depth
34.3mm
Cone/Dome Material
Mylar
Distrelec Product Id
30419542
País de Origem
Taiwan, Province Of China
Detalhes do produto
Mylar Cone Speakers
Weatherproof black cone speakers suitable for non-critical music and speech applications.
R$ 212,57
R$ 212,57 Each (Sem VAT)
1
R$ 212,57
R$ 212,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
12W
Frequency Type
Full Range
Diameter
87mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Waterproof
Yes
Length
87mm
Width
87mm
Depth
34.3mm
Cone/Dome Material
Mylar
Distrelec Product Id
30419542
País de Origem
Taiwan, Province Of China
Detalhes do produto
Mylar Cone Speakers
Weatherproof black cone speakers suitable for non-critical music and speech applications.