RS PRO 88dB SMD Continuous External Piezo Buzzer, 16.9 x 16.9 x 7.8mm, 20V ac Max

Documentos Técnicos
Especificações
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
20V ac
Sound Level
88dB
Drive Type
External
Tone Type
Continuous
Length
16.9mm
Depth
16.9mm
Height
7.8mm
Dimensions
16.9 x 16.9 x 7.8mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Supply Current
10mA
País de Origem
Taiwan, Province Of China
Detalhes do produto
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
R$ 92,59
R$ 92,59 Each (Sem VAT)
Padrão
1
R$ 92,59
R$ 92,59 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 92,59 |
10 - 24 | R$ 90,38 |
25 - 49 | R$ 87,00 |
50+ | R$ 83,21 |
Documentos Técnicos
Especificações
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
20V ac
Sound Level
88dB
Drive Type
External
Tone Type
Continuous
Length
16.9mm
Depth
16.9mm
Height
7.8mm
Dimensions
16.9 x 16.9 x 7.8mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Supply Current
10mA
País de Origem
Taiwan, Province Of China
Detalhes do produto
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.