RS PRO 8MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Documentos Técnicos
Especificações
Brand
RS ProStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
R$ 103,00
R$ 5,15 Each (In a Pack of 20) (Sem VAT)
20
R$ 103,00
R$ 5,15 Each (In a Pack of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 40 | R$ 5,15 | R$ 103,00 |
60 - 80 | R$ 4,98 | R$ 99,60 |
100 - 180 | R$ 4,54 | R$ 90,80 |
200+ | R$ 4,15 | R$ 83,00 |
Documentos Técnicos
Especificações
Brand
RS ProStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.