RS PRO 9 Way Panel Mount D-sub Connector Plug

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
3A
Housing Material
DAP
Length
19.68mm
Width
7.57mm
Depth
12.85mm
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
19.68 x 7.57 x 12.85mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Micro-D High-Density D-Sub Connector with Solder Cups
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.
R$ 1.343,36
R$ 1.343,36 Each (Sem VAT)
1
R$ 1.343,36
R$ 1.343,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 1.343,36 |
25 - 74 | R$ 1.227,84 |
75 - 199 | R$ 1.107,94 |
200+ | R$ 983,92 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
3A
Housing Material
DAP
Length
19.68mm
Width
7.57mm
Depth
12.85mm
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
19.68 x 7.57 x 12.85mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Micro-D High-Density D-Sub Connector with Solder Cups
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.