RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
19.94mm
Depth
7.82mm
Dimensions
19.94 x 7.82mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.
R$ 2.110,69
R$ 2.110,69 Each (Sem VAT)
1
R$ 2.110,69
R$ 2.110,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.110,69 |
5 - 9 | R$ 2.016,59 |
10 - 49 | R$ 1.934,12 |
50+ | R$ 1.861,37 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
19.94mm
Depth
7.82mm
Dimensions
19.94 x 7.82mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.