RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.81mm
Width
12.55mm
Depth
11mm
Dimensions
30.81x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
País de Origem
China
R$ 118,85
R$ 23,77 Each (In a Pack of 5) (Sem VAT)
5
R$ 118,85
R$ 23,77 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.81mm
Width
12.55mm
Depth
11mm
Dimensions
30.81x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
País de Origem
China