RS PRO 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium Alloy
Voltage Rating
600.0 V
Length
19.94mm
Depth
15.5mm
Dimensions
19.94 x 15.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United States
Detalhes do produto
RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors
RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.
Standards
Meets requirements of MIL-C-83513
R$ 3.782,62
R$ 3.782,62 Each (Sem VAT)
1
R$ 3.782,62
R$ 3.782,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 3.782,62 |
25 - 74 | R$ 3.456,59 |
75 - 199 | R$ 3.118,90 |
200+ | R$ 2.770,10 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium Alloy
Voltage Rating
600.0 V
Length
19.94mm
Depth
15.5mm
Dimensions
19.94 x 15.5mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+135°C
País de Origem
United States
Detalhes do produto
RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors
RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.
Standards
Meets requirements of MIL-C-83513