RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
30.81mm
Width
10.92mm
Depth
12.55mm
Dimensions
30.81 x 10.92 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom
R$ 1.994,30
R$ 398,86 Each (In a Pack of 5) (Sem VAT)
5
R$ 1.994,30
R$ 398,86 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 398,86 | R$ 1.994,30 |
50 - 120 | R$ 371,33 | R$ 1.856,65 |
125 - 245 | R$ 352,69 | R$ 1.763,45 |
250+ | R$ 342,18 | R$ 1.710,90 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
30.81mm
Width
10.92mm
Depth
12.55mm
Dimensions
30.81 x 10.92 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom