RS PRO 9 Way Through Hole D-sub Connector Socket

Nº de Estoque RS: 472-764Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount

Informações de estoque temporariamente indisponíveis.

R$ 1.291,15

R$ 258,23 Each (In a Pack of 5) (Sem VAT)

RS PRO 9 Way Through Hole D-sub Connector Socket

R$ 1.291,15

R$ 258,23 Each (In a Pack of 5) (Sem VAT)

RS PRO 9 Way Through Hole D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 258,23R$ 1.291,15
50 - 120R$ 247,00R$ 1.235,00
125 - 245R$ 236,62R$ 1.183,10
250+R$ 227,47R$ 1.137,35

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount