Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.75A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
90W
Cable Length
1200mm
Efficiency
87%
MTBF
50000h
Standards Met
ErP Compliant
Width
64mm
Depth
16.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Length
118mm
País de Origem
China
R$ 2.698,60
R$ 2.698,60 Each (Sem VAT)
1
R$ 2.698,60
R$ 2.698,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.698,60 |
5 - 9 | R$ 2.658,14 |
10 - 24 | R$ 2.614,86 |
25+ | R$ 2.569,14 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.75A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
90W
Cable Length
1200mm
Efficiency
87%
MTBF
50000h
Standards Met
ErP Compliant
Width
64mm
Depth
16.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Length
118mm
País de Origem
China