RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

Nº de Estoque RS: 237-8581Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5e

Length

915mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Fire Behaviour

UL 94 V0

Core Strands

4

Number of Strands

7/0.20

Current Rating

1.5A

Voltage Rating

80V

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Standards Met

ANSI/TIA-568

Cable Shape

Round

Informações de estoque temporariamente indisponíveis.

R$ 7.178,00

R$ 71,78 Each (In a Bag of 100) (Sem VAT)

RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

R$ 7.178,00

R$ 71,78 Each (In a Bag of 100) (Sem VAT)

RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5e

Length

915mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Fire Behaviour

UL 94 V0

Core Strands

4

Number of Strands

7/0.20

Current Rating

1.5A

Voltage Rating

80V

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Standards Met

ANSI/TIA-568

Cable Shape

Round