Produto perigoso

RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4

Nº de Estoque RS: 901-2982Marca: RS PRODistrelec Article No.: 30424523
brand-logo
Ver tudo em Baterias Recarregáveis AA

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

2.45Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +65°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Terminal Type

Standard

País de Origem

China

Detalhes do produto

RS PRO NiMH Low Self-Discharge Rechargeable Batteries

Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 365,48

R$ 91,37 Each (In a Pack of 4) (Sem VAT)

RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4

R$ 365,48

R$ 91,37 Each (In a Pack of 4) (Sem VAT)

RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

2.45Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +65°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Terminal Type

Standard

País de Origem

China

Detalhes do produto

RS PRO NiMH Low Self-Discharge Rechargeable Batteries

Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.

Você pode estar interessado em