Produto perigoso

RS PRO AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of

Nº de Estoque RS: 617-0795Marca: RS PRODistrelec Article No.: 30424450
brand-logo
Ver tudo em Baterias Recarregáveis AA

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

2.6Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Terminal Type

Tags

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO AA NiMH Batteries, Standard Tagged

Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.

Another name for this battery type is a secondary cell.

These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs

RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

Informações de estoque temporariamente indisponíveis.

R$ 119,65

R$ 119,65 1 Pack of 1 (Sem VAT)

RS PRO AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of

R$ 119,65

R$ 119,65 1 Pack of 1 (Sem VAT)

RS PRO AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

2.6Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Terminal Type

Tags

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO AA NiMH Batteries, Standard Tagged

Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.

Another name for this battery type is a secondary cell.

These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs

RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.