RS PRO ABS, Polycarbonate Wall Box, IP65, 166 mm x 161 mm x 121mm

Nº de Estoque RS: 194-7503Marca: RS PRO
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

166 mm

External Width

161 mm

External Depth

121mm

Body Material

ABS, Polycarbonate

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

Series

7740

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.687,75

R$ 1.687,75 Each (Sem VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, 166 mm x 161 mm x 121mm

R$ 1.687,75

R$ 1.687,75 Each (Sem VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, 166 mm x 161 mm x 121mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

166 mm

External Width

161 mm

External Depth

121mm

Body Material

ABS, Polycarbonate

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

Series

7740

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more