Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio

Nº de Estoque RS: 481-1775Marca: RS PRODistrelec Article No.: 30414387
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1

Distrelec Product Id

30414387

País de Origem

Germany

Detalhes do produto

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.

Informações de estoque temporariamente indisponíveis.

R$ 195,29

R$ 195,29 Each (Sem VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio

R$ 195,29

R$ 195,29 Each (Sem VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 195,29
15 - 49R$ 188,45
50+R$ 185,41

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1

Distrelec Product Id

30414387

País de Origem

Germany

Detalhes do produto

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.