RS PRO Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 3:1 Ratio

Nº de Estoque RS: 481-1826Marca: RS PRODistrelec Article No.: 30417496
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant

Distrelec Product Id

30417496

País de Origem

Germany

Detalhes do produto

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.

Informações de estoque temporariamente indisponíveis.

R$ 296,53

R$ 296,53 Each (Sem VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 3:1 Ratio

R$ 296,53

R$ 296,53 Each (Sem VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 296,53
15 - 49R$ 286,02
50+R$ 281,33

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant

Distrelec Product Id

30417496

País de Origem

Germany

Detalhes do produto

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.