RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Adjustable Mounting Bracket
For Use With
Infrared Temperature Sensor
País de Origem
United Kingdom
Detalhes do produto
RS PRO Infrared Temperature Sensors
Introducing the high-quality RS PRO non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity settings to give full control of temperature sensing requirements. The infrared temperature sensor measures the average temperature within a spot.
The size of the spot will depend on the distance between the IR sensor and the surface. The sensor's measuring range is very wide, it can be positioned very close to the target surface, to measure a small area, or used at long distances measuring a larger spot. The accuracy of the sensor is not affected by the measurement distance.
R$ 727,20
R$ 727,20 Each (Sem VAT)
1
R$ 727,20
R$ 727,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Adjustable Mounting Bracket
For Use With
Infrared Temperature Sensor
País de Origem
United Kingdom
Detalhes do produto
RS PRO Infrared Temperature Sensors
Introducing the high-quality RS PRO non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity settings to give full control of temperature sensing requirements. The infrared temperature sensor measures the average temperature within a spot.
The size of the spot will depend on the distance between the IR sensor and the surface. The sensor's measuring range is very wide, it can be positioned very close to the target surface, to measure a small area, or used at long distances measuring a larger spot. The accuracy of the sensor is not affected by the measurement distance.