RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max

Nº de Estoque RS: 902-6865Marca: RS PRODistrelec Article No.: 30391760
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

170.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 Nm

Mechanical Life

15000000Operations

País de Origem

Italy

Detalhes do produto

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Approvals

IEC 947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 447,32

R$ 447,32 Each (Sem VAT)

RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max

R$ 447,32

R$ 447,32 Each (Sem VAT)

RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

170.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 Nm

Mechanical Life

15000000Operations

País de Origem

Italy

Detalhes do produto

RS M20 AP Series Limit Switches

Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.

Approvals

IEC 947-5-1, EN 60947-5-1