RS PRO Adjustable Spanner, 254 mm Overall, 30mm Jaw Capacity, Metal Handle

Nº de Estoque RS: 541-6595Marca: RS PRODistrelec Article No.: 30395254
brand-logo
Ver tudo em Wrenches

Documentos Técnicos

Especificações

Brand

RS Pro

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Overall Length

254 mm

Handle Type

Metal

Material

Chrome Vanadium Steel

Distrelec Product Id

30395254

País de Origem

China

Detalhes do produto

RS Pro Adjustable Spanner

From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.

The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.

The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.

Features & Benefits

• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards

Applications

Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.

What are the advantages of an adjustable spanner over a spanner set?

In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Informações de estoque temporariamente indisponíveis.

R$ 573,13

R$ 573,13 Each (Sem VAT)

RS PRO Adjustable Spanner, 254 mm Overall, 30mm Jaw Capacity, Metal Handle

R$ 573,13

R$ 573,13 Each (Sem VAT)

RS PRO Adjustable Spanner, 254 mm Overall, 30mm Jaw Capacity, Metal Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Jaw Capacity

30mm

Wrench Type

Adjustable Spanner

Overall Length

254 mm

Handle Type

Metal

Material

Chrome Vanadium Steel

Distrelec Product Id

30395254

País de Origem

China

Detalhes do produto

RS Pro Adjustable Spanner

From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.

The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.

The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.

Features & Benefits

• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards

Applications

Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.

What are the advantages of an adjustable spanner over a spanner set?

In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.