RS PRO Aluminium Metal Sheet 300mm x 500mm, 3mm Thick

Documentos Técnicos
Especificações
Brand
RS ProLength
300mm
Material
Aluminium
Form
Solid
Width
500mm
Thickness
3mm
Material Grade
6082
Density
2.7g/cm³
Hardness
91 HB
Colour
Natural
Thermal Conductivity
180W/mK
Adhesive Backing
No
Tensile Strength
300 Mpa
País de Origem
Germany
Detalhes do produto
RS PRO Aluminium Sheet
These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.
434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm
R$ 2.310,11
R$ 2.310,11 1 Lot of 3 (Sem VAT)
1
R$ 2.310,11
R$ 2.310,11 1 Lot of 3 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 2.310,11 |
3 - 9 | R$ 2.181,48 |
10 - 29 | R$ 2.095,66 |
30+ | R$ 1.933,08 |
Documentos Técnicos
Especificações
Brand
RS ProLength
300mm
Material
Aluminium
Form
Solid
Width
500mm
Thickness
3mm
Material Grade
6082
Density
2.7g/cm³
Hardness
91 HB
Colour
Natural
Thermal Conductivity
180W/mK
Adhesive Backing
No
Tensile Strength
300 Mpa
País de Origem
Germany
Detalhes do produto
RS PRO Aluminium Sheet
These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.
434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm