RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick

Nº de Estoque RS: 183-944Marca: RS PRO
brand-logo
Ver tudo em Metal Sheets

Documentos Técnicos

Especificações

Brand

RS Pro

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

6mm

Material Grade

1050A

Density

2.71g/cm³

Hardness

34 HB

Colour

Natural

Thermal Conductivity

222W/mK

Adhesive Backing

No

Tensile Strength

105-145 Mpa

Detalhes do produto

RS PRO Aluminium Sheet

These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.

434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.043,36

R$ 4.043,36 1 Lot of 2 (Sem VAT)

RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick

R$ 4.043,36

R$ 4.043,36 1 Lot of 2 (Sem VAT)

RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 4.043,36
3 - 9R$ 3.818,38
10 - 29R$ 3.667,33
30+R$ 3.384,08
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

6mm

Material Grade

1050A

Density

2.71g/cm³

Hardness

34 HB

Colour

Natural

Thermal Conductivity

222W/mK

Adhesive Backing

No

Tensile Strength

105-145 Mpa

Detalhes do produto

RS PRO Aluminium Sheet

These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.

434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm

Você pode estar interessado em