Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

Nº de Estoque RS: 235-916Marca: RS PRO
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40 mA, 60 mA, 90 mA, 130 mA, 140 mA

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

45mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Detalhes do produto

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

P.O.A.

RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40 mA, 60 mA, 90 mA, 130 mA, 140 mA

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

45mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Detalhes do produto

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.