RS PRO Amber Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, LED Bulb, IP56

Nº de Estoque RS: 907-6047Marca: RS PRO
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Flexi DIN Mount

Bulb Type

LED

Current Type

DC

Current Consumption

1.3 A, 2 A

Base Diameter

137mm

Housing Colour

Black

Lamp Included

Yes

Series

LFB

Multifunction

Yes

Height

212mm

IP Rating

IP56

Special Features

3 Point and Single Point Models Can be Linked for Synchronised Flash, EMC Approved

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

RS LED Beacons with Fresnel Lens

These LED beacons feature a robust polycarbonate fresnel lens and 12 x 3W high performance LEDs. The fresnel lens captures more oblique light from the LEDs thus allowing the light to be visible over greater distances.

Informações de estoque temporariamente indisponíveis.

R$ 3.079,90

R$ 3.079,90 Each (Sem VAT)

RS PRO Amber Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, LED Bulb, IP56

R$ 3.079,90

R$ 3.079,90 Each (Sem VAT)

RS PRO Amber Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, LED Bulb, IP56
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Flexi DIN Mount

Bulb Type

LED

Current Type

DC

Current Consumption

1.3 A, 2 A

Base Diameter

137mm

Housing Colour

Black

Lamp Included

Yes

Series

LFB

Multifunction

Yes

Height

212mm

IP Rating

IP56

Special Features

3 Point and Single Point Models Can be Linked for Synchronised Flash, EMC Approved

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

RS LED Beacons with Fresnel Lens

These LED beacons feature a robust polycarbonate fresnel lens and 12 x 3W high performance LEDs. The fresnel lens captures more oblique light from the LEDs thus allowing the light to be visible over greater distances.