RS PRO Amber Flashing Beacon, 110 → 230 V ac, Screw Mount, LED Bulb, IP67

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
110 → 230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
AC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
LLT
Multifunction
Yes
Height
95mm
IP Rating
IP67
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Low Profile LED Beacon
These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
R$ 1.837,22
R$ 1.837,22 Each (Sem VAT)
1
R$ 1.837,22
R$ 1.837,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
110 → 230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
AC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
LLT
Multifunction
Yes
Height
95mm
IP Rating
IP67
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Low Profile LED Beacon
These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.