RS PRO Amber Flashing Beacon, 20 → 30 V ac/dc, Surface Mount, LED Bulb, IP65

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
20 → 30 V ac/dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
120mA
Current Type
AC/DC
Housing Colour
Black
Height
107mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
País de Origem
United Kingdom
R$ 1.284,90
R$ 1.284,90 Each (Sem VAT)
1
R$ 1.284,90
R$ 1.284,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
20 → 30 V ac/dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
120mA
Current Type
AC/DC
Housing Colour
Black
Height
107mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
País de Origem
United Kingdom