RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 2 1m x 2m x 4mm

Nº de Estoque RS: 790-2990Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Length

2m

Thickness

4mm

Maximum Operating Voltage

36000V

Width

1m

Standards Met

EN61111 Class 2

Mat Material

Elastomer

Anti-Slip

Yes

Colour

Black

Surface Type

Ribbed

Surface Type

Fine Fluted Ribs

País de Origem

United Arab Emirates

Detalhes do produto

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these safety mats have been designed to provide protection to you and anyone you’re working with from electrical shocks.

Standards

BS EN 61111 Class 2, IEC 61111:2009

Informações de estoque temporariamente indisponíveis.

R$ 7.528,37

R$ 7.528,37 Each (Sem VAT)

RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 2 1m x 2m x 4mm

R$ 7.528,37

R$ 7.528,37 Each (Sem VAT)

RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 2 1m x 2m x 4mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Length

2m

Thickness

4mm

Maximum Operating Voltage

36000V

Width

1m

Standards Met

EN61111 Class 2

Mat Material

Elastomer

Anti-Slip

Yes

Colour

Black

Surface Type

Ribbed

Surface Type

Fine Fluted Ribs

País de Origem

United Arab Emirates

Detalhes do produto

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these safety mats have been designed to provide protection to you and anyone you’re working with from electrical shocks.

Standards

BS EN 61111 Class 2, IEC 61111:2009