RS PRO APT330 1/2 in Air Ratchet, 150rpm, 60Nm

Documentos Técnicos
Especificações
Brand
RS ProDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
60Nm
Average Air Consumption
101L/min
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
150rpm
Length
266mm
Model Number
APT330
País de Origem
Taiwan, Province Of China
Detalhes do produto
1/2in Air Ratchet
Air ratchet wrench for automotive work. Ideally suited for exhaust work, radiators, fuel pumps, and small engine parts.
R$ 2.513,94
R$ 2.513,94 Each (Sem VAT)
1
R$ 2.513,94
R$ 2.513,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDrive Size
1/2 in
Air Tool Type
Air Ratchet
Maximum Torque
60Nm
Average Air Consumption
101L/min
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
150rpm
Length
266mm
Model Number
APT330
País de Origem
Taiwan, Province Of China
Detalhes do produto
1/2in Air Ratchet
Air ratchet wrench for automotive work. Ideally suited for exhaust work, radiators, fuel pumps, and small engine parts.