RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Top Mounted, RSPRO-AC22

Documentos Técnicos
Especificações
Brand
RS ProNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Top Mounted
Range
RSPRO-AC22
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
País de Origem
Romania
R$ 447,12
R$ 447,12 Each (Sem VAT)
1
R$ 447,12
R$ 447,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Top Mounted
Range
RSPRO-AC22
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
País de Origem
Romania