RS PRO Axial Fan, 12 V dc, DC Operation, 151.2m³/h, 5W, 370mA Max, 120 x 120 x 25mm

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5W
Depth
25mm
Maximum Current
370mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
151.2m³/h
Noise Level
39dB
Fan Speed
2200rpm
Sensor Output Type
Open Collector
Direction of Curve
Forward
Bearing Type
Ball
País de Origem
China
Detalhes do produto
RS Pro DC Ball Bearing Fans with Tachometer Output
Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. With a brushless, auto restart, impedance and polarity protected motor these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
R$ 685,00
R$ 685,00 Each (Sem VAT)
1
R$ 685,00
R$ 685,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 685,00 |
5 - 9 | R$ 653,18 |
10 - 24 | R$ 632,86 |
25+ | R$ 614,27 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5W
Depth
25mm
Maximum Current
370mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
151.2m³/h
Noise Level
39dB
Fan Speed
2200rpm
Sensor Output Type
Open Collector
Direction of Curve
Forward
Bearing Type
Ball
País de Origem
China
Detalhes do produto
RS Pro DC Ball Bearing Fans with Tachometer Output
Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. With a brushless, auto restart, impedance and polarity protected motor these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.