RS PRO Axial Fan, 12 V dc, DC Operation, 15.3m³/h, 1.2W, 110mA Max, 40 x 40 x 20mm

Nº de Estoque RS: 668-8805Marca: RS PRO
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.2W

Maximum Current

110mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

15.3m³/h

Noise Level

32dB

Fan Speed

7800rpm

Direction of Curve

Backward

Bearing Type

Sleeve

País de Origem

China

Detalhes do produto

RS Pro DC Sealed Sleeve Axial Fans

From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 207,47

R$ 207,47 Each (Sem VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 15.3m³/h, 1.2W, 110mA Max, 40 x 40 x 20mm

R$ 207,47

R$ 207,47 Each (Sem VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 15.3m³/h, 1.2W, 110mA Max, 40 x 40 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 207,47
5 - 9R$ 196,66
10 - 24R$ 190,22
25+R$ 184,57

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.2W

Maximum Current

110mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 20mm

Air Flow

15.3m³/h

Noise Level

32dB

Fan Speed

7800rpm

Direction of Curve

Backward

Bearing Type

Sleeve

País de Origem

China

Detalhes do produto

RS Pro DC Sealed Sleeve Axial Fans

From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.