Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
11.88W
Maximum Current
880mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
237.9m³/h
Termination Type
Terminal
Noise Level
46dB
Fan Speed
3200rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30405762
Detalhes do produto
RS PRO DC Brushless Motor Axial Fans
Brought to you by RS PRO, this wide range of DC brushless axial fans provide excellent cooling purposes. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
R$ 1.440,96
R$ 1.440,96 Each (Sem VAT)
1
R$ 1.440,96
R$ 1.440,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.440,96 |
5 - 9 | R$ 1.392,55 |
10 - 24 | R$ 1.350,12 |
25+ | R$ 1.311,02 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
11.88W
Maximum Current
880mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
237.9m³/h
Termination Type
Terminal
Noise Level
46dB
Fan Speed
3200rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30405762
Detalhes do produto
RS PRO DC Brushless Motor Axial Fans
Brought to you by RS PRO, this wide range of DC brushless axial fans provide excellent cooling purposes. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.