Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.7W
Maximum Current
130mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
30.63m³/h
Noise Level
27dB
Fan Speed
3500rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30403286
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
R$ 371,88
R$ 371,88 Each (Sem VAT)
1
R$ 371,88
R$ 371,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 371,88 |
5 - 9 | R$ 347,21 |
10 - 24 | R$ 337,34 |
25+ | R$ 322,98 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.7W
Maximum Current
130mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
30.63m³/h
Noise Level
27dB
Fan Speed
3500rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30403286
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.