Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.9W
Maximum Current
250mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
34dB
Fan Speed
3100rpm
Direction of Curve
Backward
Bearing Type
Sleeve
Distrelec Product Id
30395327
País de Origem
China
Detalhes do produto
RS Pro DC Sealed Sleeve Axial Fans
From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.
R$ 282,67
R$ 282,67 Each (Sem VAT)
1
R$ 282,67
R$ 282,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 282,67 |
5 - 9 | R$ 274,10 |
10 - 24 | R$ 264,96 |
25+ | R$ 257,00 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.9W
Maximum Current
250mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
34dB
Fan Speed
3100rpm
Direction of Curve
Backward
Bearing Type
Sleeve
Distrelec Product Id
30395327
País de Origem
China
Detalhes do produto
RS Pro DC Sealed Sleeve Axial Fans
From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.