RS PRO Axial Fan, 230 V ac, AC Operation, 164.8m³/h, 19.5W, 80mA Max, 120 x 120 x 38mm

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
19.5W
Depth
38mm
Maximum Current
80mA
Termination Type
Faston Connector
Air Flow
164.8m³/h
Dimensions
120 x 120 x 38mm
Noise Level
45dB
Fan Speed
2500rpm
Direction of Curve
Forward
Bearing Type
Ball
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS AC Smart Fan, Thermally Controlled
RS energy efficient thermally controlled AC smart fans featuring auto speed control that adjusts automatically to the prevailing temperature as opposed to constantly running at full speed and up to 30% reduction in power requirements compared to similar sized single speed fans.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
19.5W
Depth
38mm
Maximum Current
80mA
Termination Type
Faston Connector
Air Flow
164.8m³/h
Dimensions
120 x 120 x 38mm
Noise Level
45dB
Fan Speed
2500rpm
Direction of Curve
Forward
Bearing Type
Ball
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS AC Smart Fan, Thermally Controlled
RS energy efficient thermally controlled AC smart fans featuring auto speed control that adjusts automatically to the prevailing temperature as opposed to constantly running at full speed and up to 30% reduction in power requirements compared to similar sized single speed fans.