Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Width
80mm
Power Consumption
12W
Maximum Current
60mA
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
51m³/h
Termination Type
Terminal
Noise Level
36dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30404764
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO AC Dual Bearing Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
R$ 662,10
R$ 662,10 Each (Sem VAT)
1
R$ 662,10
R$ 662,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 662,10 |
5 - 9 | R$ 639,73 |
10 - 24 | R$ 620,12 |
25+ | R$ 601,60 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Width
80mm
Power Consumption
12W
Maximum Current
60mA
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
51m³/h
Termination Type
Terminal
Noise Level
36dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30404764
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO AC Dual Bearing Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.