RS PRO Axial Fan, 24 V dc, DC Operation, 141m³/h, 4W, 170mA Max, 120 x 120 x 25mm

Nº de Estoque RS: 541-5356Marca: RS PRODistrelec Article No.: 30405739
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4W

Maximum Current

170mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Air Flow

141m³/h

Noise Level

38dB

Fan Speed

2050rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30405739

País de Origem

China

Detalhes do produto

RS PRO DC Brushless Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.

With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.

Informações de estoque temporariamente indisponíveis.

R$ 590,68

R$ 590,68 Each (Sem VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 141m³/h, 4W, 170mA Max, 120 x 120 x 25mm

R$ 590,68

R$ 590,68 Each (Sem VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 141m³/h, 4W, 170mA Max, 120 x 120 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 590,68
5 - 9R$ 551,86
10 - 24R$ 535,22
25+R$ 506,92

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

4W

Maximum Current

170mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Air Flow

141m³/h

Noise Level

38dB

Fan Speed

2050rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30405739

País de Origem

China

Detalhes do produto

RS PRO DC Brushless Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.

With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.