Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
1.7W
Maximum Current
90mA
Depth
20mm
Termination Type
Lead Wire
Dimensions
40 x 40 x 20mm
Air Flow
15.3m³/h
Noise Level
32dB
Fan Speed
7800rpm
Direction of Curve
Backward
Bearing Type
Sleeve
Distrelec Product Id
30405805
País de Origem
China
Detalhes do produto
RS Pro DC Sealed Sleeve Axial Fans
From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.
R$ 214,66
R$ 214,66 Each (Sem VAT)
1
R$ 214,66
R$ 214,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 214,66 |
5 - 9 | R$ 200,51 |
10 - 24 | R$ 195,20 |
25+ | R$ 184,45 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
1.7W
Maximum Current
90mA
Depth
20mm
Termination Type
Lead Wire
Dimensions
40 x 40 x 20mm
Air Flow
15.3m³/h
Noise Level
32dB
Fan Speed
7800rpm
Direction of Curve
Backward
Bearing Type
Sleeve
Distrelec Product Id
30405805
País de Origem
China
Detalhes do produto
RS Pro DC Sealed Sleeve Axial Fans
From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.