RS PRO Axial Fan, 24 V dc, DC Operation, 203.9m³/h, 6W, 280mA Max, 120 x 120 x 32mm

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
6W
Maximum Current
280mA
Depth
32mm
Dimensions
120 x 120 x 32mm
Air Flow
203.9m³/h
Termination Type
Lead Wire
Noise Level
51dB
Fan Speed
3750rpm
Direction of Curve
Backward
Bearing Type
Ball
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
R$ 649,55
R$ 649,55 Each (Sem VAT)
1
R$ 649,55
R$ 649,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 649,55 |
5 - 9 | R$ 606,79 |
10 - 24 | R$ 589,08 |
25+ | R$ 557,21 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
6W
Maximum Current
280mA
Depth
32mm
Dimensions
120 x 120 x 32mm
Air Flow
203.9m³/h
Termination Type
Lead Wire
Noise Level
51dB
Fan Speed
3750rpm
Direction of Curve
Backward
Bearing Type
Ball
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.