Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
172mm
Width
150mm
Power Consumption
23.28W
Maximum Current
970mA
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 150mm
Air Flow
399.3m³/h
Noise Level
52dB
Fan Speed
3300rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403333
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Motor Axial Fans
Brought to you by RS PRO, this wide range of DC brushless axial fans provide excellent cooling purposes. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.

R$ 3.019,63
R$ 3.019,63 Each (Sem VAT)
1
R$ 3.019,63
R$ 3.019,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.019,63 |
5 - 9 | R$ 2.881,75 |
10 - 24 | R$ 2.816,59 |
25+ | R$ 2.757,64 |

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
172mm
Width
150mm
Power Consumption
23.28W
Maximum Current
970mA
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 150mm
Air Flow
399.3m³/h
Noise Level
52dB
Fan Speed
3300rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403333
País de Origem
China
Detalhes do produto
RS PRO DC Brushless Motor Axial Fans
Brought to you by RS PRO, this wide range of DC brushless axial fans provide excellent cooling purposes. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
