Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Axial Fan, 24 V dc, DC Operation, 399.3m³/h, 23.3W, 970mA Max, 172 x 150mm

Nº de Estoque RS: 619-6725Marca: RS PRODistrelec Article No.: 30405763
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Width

150mm

Power Consumption

23.3W

Depth

51mm

Maximum Current

970mA

Dimensions

172 x 150mm

Air Flow

399.3m³/h

Termination Type

Lead Wire

Noise Level

52dB

Fan Speed

3300rpm

Direction of Curve

Backward

Sensor Output Type

Open Collector

Bearing Type

Ball

Distrelec Product Id

30405763

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro DC Ball Bearing Fans with Tachometer Output

Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. With a brushless, auto restart, impedance and polarity protected motor these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 3.361,55

R$ 3.361,55 Each (Sem VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 399.3m³/h, 23.3W, 970mA Max, 172 x 150mm

R$ 3.361,55

R$ 3.361,55 Each (Sem VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 399.3m³/h, 23.3W, 970mA Max, 172 x 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.361,55
5 - 9R$ 3.139,98
10 - 24R$ 3.049,16
25+R$ 2.883,64

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Width

150mm

Power Consumption

23.3W

Depth

51mm

Maximum Current

970mA

Dimensions

172 x 150mm

Air Flow

399.3m³/h

Termination Type

Lead Wire

Noise Level

52dB

Fan Speed

3300rpm

Direction of Curve

Backward

Sensor Output Type

Open Collector

Bearing Type

Ball

Distrelec Product Id

30405763

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro DC Ball Bearing Fans with Tachometer Output

Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. With a brushless, auto restart, impedance and polarity protected motor these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.