RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 0.35 m Detection Range

Nº de Estoque RS: 202-4450Marca: RS PRODistrelec Article No.: 30404425
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

0.35 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.406,51

R$ 1.406,51 Each (Sem VAT)

RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 0.35 m Detection Range

R$ 1.406,51

R$ 1.406,51 Each (Sem VAT)

RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 0.35 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

0.35 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Standards Met

CE

País de Origem

China