RS PRO Battery Charger For Lead Acid 2 Cell 24V 25A with UK plug

Nº de Estoque RS: 549-287Marca: RS PRO
brand-logo
Ver tudo em Battery Chargers

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

25A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

750W

Number of Charge Stages

3

Dimensions

405 x 186 x 76mm

Charging Time

3 hr → 10 hr

Weight

4.9kg

Output Connectors

Battery Clip

País de Origem

Taiwan, Province Of China

Detalhes do produto

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.109,63

R$ 9.109,63 Each (Sem VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 25A with UK plug

R$ 9.109,63

R$ 9.109,63 Each (Sem VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 25A with UK plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

25A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

750W

Number of Charge Stages

3

Dimensions

405 x 186 x 76mm

Charging Time

3 hr → 10 hr

Weight

4.9kg

Output Connectors

Battery Clip

País de Origem

Taiwan, Province Of China

Detalhes do produto

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more