RS PRO Battery Charger For Lead Acid 2 Cell 27.4V 30A with EU, UK plug

Nº de Estoque RS: 260-3010Marca: RS PRO
brand-logo
Ver tudo em Battery Chargers

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

27.4V

Number of Cells Charged

2

Charge Current

30A

Plug Type

EU, UK

Number of Batteries Charged

2

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

900W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

410.4 x 204 x 85mm

Weight

5kg

Output Connectors

Battery Clip

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 15.506,53

R$ 15.506,53 Each (Sem VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 27.4V 30A with EU, UK plug

R$ 15.506,53

R$ 15.506,53 Each (Sem VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 27.4V 30A with EU, UK plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

27.4V

Number of Cells Charged

2

Charge Current

30A

Plug Type

EU, UK

Number of Batteries Charged

2

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

900W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

410.4 x 204 x 85mm

Weight

5kg

Output Connectors

Battery Clip

País de Origem

Taiwan, Province Of China