Documentos Técnicos
Especificações
Brand
RS ProContact Current Rating
100 A
Application
Automotive
Depth Behind Panel
46mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +55°C
Maximum Operating Temperature
+55°C
Voltage Rating DC
24V
Voltage Rating (DC)
24V
Distrelec Product Id
30403194
Detalhes do produto
Battery Isolation switch
From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.
R$ 2.428,92
R$ 2.428,92 Each (Sem VAT)
1
R$ 2.428,92
R$ 2.428,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 2.428,92 |
25 - 99 | R$ 2.345,47 |
100 - 249 | R$ 2.238,20 |
250+ | R$ 2.068,37 |
Documentos Técnicos
Especificações
Brand
RS ProContact Current Rating
100 A
Application
Automotive
Depth Behind Panel
46mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +55°C
Maximum Operating Temperature
+55°C
Voltage Rating DC
24V
Voltage Rating (DC)
24V
Distrelec Product Id
30403194
Detalhes do produto
Battery Isolation switch
From RS Pro, these battery isolation switches are perfect for automotive, traction and marine applications. Each switch provides simple and effective disconnection of battery banks from equipment for safety, security, servicing or operation. All models are highly reliable and excellent quality.