RS PRO Beige, Double-Level, Bolt Termination

Nº de Estoque RS: 872-4824Marca: RS PRO
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

14 → 2AWG

Termination Method

Bolt

Current Rating

115 (UL) A, 125 (IEC) A, 130 CSA) A

Voltage Rating

1000V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Detalhes do produto

HSK Series High-Power Stud Terminals

HSKG stud connection system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 376,08

R$ 376,08 Each (Sem VAT)

RS PRO Beige, Double-Level, Bolt Termination

R$ 376,08

R$ 376,08 Each (Sem VAT)

RS PRO Beige, Double-Level, Bolt Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

14 → 2AWG

Termination Method

Bolt

Current Rating

115 (UL) A, 125 (IEC) A, 130 CSA) A

Voltage Rating

1000V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Detalhes do produto

HSK Series High-Power Stud Terminals

HSKG stud connection system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more