RS PRO Beige Plastic Sheet, 1000mm x 500mm x 15mm

Documentos Técnicos
Especificações
Brand
RS ProColour
Beige
Form
Full
Length
1000mm
Width
500mm
Thickness
15mm
Material
PP
Laminated
No
Tensile Strength
35 MPa
Hardness
80 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+80°C
Elongation
65%
País de Origem
Germany
Detalhes do produto
RS Pro Polypropylene Solid Plastic Sheets. PP Sheet : Polypropylene
From RS Pro a range of high-quality Polypropylene solid plastic sheets available in a range of sizes and thicknesses.
R$ 3.649,16
R$ 3.649,16 1 Lot of 1 (Sem VAT)
1
R$ 3.649,16
R$ 3.649,16 1 Lot of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 3.649,16 |
3 - 9 | R$ 3.445,51 |
10 - 29 | R$ 3.309,47 |
30+ | R$ 3.054,20 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Beige
Form
Full
Length
1000mm
Width
500mm
Thickness
15mm
Material
PP
Laminated
No
Tensile Strength
35 MPa
Hardness
80 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+80°C
Elongation
65%
País de Origem
Germany
Detalhes do produto
RS Pro Polypropylene Solid Plastic Sheets. PP Sheet : Polypropylene
From RS Pro a range of high-quality Polypropylene solid plastic sheets available in a range of sizes and thicknesses.