RS PRO Bench Power Supply, 0 → 30V, 6A, 1-Output, 192W

Documentos Técnicos
Especificações
Brand
RS ProNumber of Outputs
1
Supply Voltage
100 V ac, 120 V ac, 220 V ac, 230 V ac, 110 → 120 V ac, 220 → 240 V ac
Output Voltage
0 → 30V
Output Current
6A
Power Rating
192W
Number of Displays
1
Type
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
China
Detalhes do produto
RS PRO Multiple Output Linear DC Power Supply
From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
Supplied with
User manual (CD), power cord, test leads
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Outputs
1
Supply Voltage
100 V ac, 120 V ac, 220 V ac, 230 V ac, 110 → 120 V ac, 220 → 240 V ac
Output Voltage
0 → 30V
Output Current
6A
Power Rating
192W
Number of Displays
1
Type
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
China
Detalhes do produto
RS PRO Multiple Output Linear DC Power Supply
From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
Supplied with
User manual (CD), power cord, test leads