RS PRO Bench Vice x 37.5mm 75mm x 45mm, 1.8kg

Nº de Estoque RS: 829-6158Marca: RS PRO
brand-logo
Ver tudo em Vices

Documentos Técnicos

Especificações

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

75mm

Jaw Opening

45mm

Jaw Depth

37.5mm

Mounting

Bolts, Clamp

Weight

1.8kg

País de Origem

Turkey

Detalhes do produto

RS PRO Fine Mechanics Bench Vice

From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.

This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.220,25

R$ 2.220,25 Each (Sem VAT)

RS PRO Bench Vice x 37.5mm 75mm x 45mm, 1.8kg

R$ 2.220,25

R$ 2.220,25 Each (Sem VAT)

RS PRO Bench Vice x 37.5mm 75mm x 45mm, 1.8kg
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

75mm

Jaw Opening

45mm

Jaw Depth

37.5mm

Mounting

Bolts, Clamp

Weight

1.8kg

País de Origem

Turkey

Detalhes do produto

RS PRO Fine Mechanics Bench Vice

From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.

This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.

Você pode estar interessado em